
UB-20AMFM-SL7A04 | |
---|---|
DigiKey Part Number | 1754-UB-20AMFM-SL7A04-ND |
Manufacturer | |
Manufacturer Product Number | UB-20AMFM-SL7A04 |
Description | USB, TYPE B 2.0, 1.5A, OVERMOLDE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable B Female to Cable (Round) 13.12' (4.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 13.12' (4.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | €11.82000 | €118.20 |
Unit Price without VAT: | €11.82000 |
---|---|
Unit Price with VAT: | €14.83410 |