
MSDP-05BFFA-SL8001 | |
|---|---|
DigiKey Part Number | 1754-MSDP-05BFFA-SL8001-ND |
Manufacturer | |
Manufacturer Product Number | MSDP-05BFFA-SL8001 |
Description | M SERIES, M12, 4A, 05 PINS, FIEL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Features Backshell, Coupling Nut |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 5 | Voltage Rating 60V |
Shell Size - Insert M12-5 | Cable Opening 0.177" ~ 0.256" (4.50mm ~ 6.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Termination Screw | Backshell Material, Plating Thermoplastic |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation D | Insert Material Thermoplastic |
Primary Material Plastic | Base Product Number |
Shell Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.40000 | €8.40 |
| 10 | €7.13400 | €71.34 |
| 100 | €6.06400 | €606.40 |
| 1 000 | €5.15537 | €5,155.37 |
| Unit Price without VAT: | €8.40000 |
|---|---|
| Unit Price with VAT: | €10.54200 |

