
MSDP-04BFFB-SR7001 | |
|---|---|
DigiKey Part Number | MSDP-04BFFB-SR7001-ND |
Manufacturer | |
Manufacturer Product Number | MSDP-04BFFB-SR7001 |
Description | M12 CONN SCREW IN 90 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Features Backshell, Coupling Nut |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 4 | Voltage Rating 250V |
Shell Size - Insert M12-4 | Cable Opening 0.157" ~ 0.276" (4.00mm ~ 7.00mm) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -40°C ~ 105°C |
Termination Screw | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation D | Insert Material Polyamide (PA), Nylon |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.69000 | €9.69 |
| 10 | €8.23600 | €82.36 |
| 30 | €7.62067 | €228.62 |
| 50 | €7.35080 | €367.54 |
| 100 | €7.00000 | €700.00 |
| 250 | €6.56200 | €1,640.50 |
| 500 | €6.24910 | €3,124.55 |
| 1 000 | €5.95117 | €5,951.17 |
| Unit Price without VAT: | €9.69000 |
|---|---|
| Unit Price with VAT: | €12.16095 |

