
MSBS-05PFFR-EE0001 | |
|---|---|
DigiKey Part Number | 1754-MSBS-05PFFR-EE0001-ND |
Manufacturer | |
Manufacturer Product Number | MSBS-05PFFR-EE0001 |
Description | M12 B CODE 90 DIP, SHIELDED, F C |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | B | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Board Guide, Board Lock | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 60V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.87000 | €7.87 |
| 10 | €6.68300 | €66.83 |
| 45 | €6.00956 | €270.43 |
| 90 | €5.72256 | €515.03 |
| 135 | €5.56119 | €750.76 |
| 270 | €5.29585 | €1,429.88 |
| 540 | €5.04328 | €2,723.37 |
| 1 035 | €4.81728 | €4,985.88 |
| Unit Price without VAT: | €7.87000 |
|---|---|
| Unit Price with VAT: | €9.87685 |

