
MSBS-05PFFP-SF8002 | |
|---|---|
DigiKey Part Number | 1754-MSBS-05PFFP-SF8002-ND |
Manufacturer | |
Manufacturer Product Number | MSBS-05PFFP-SF8002 |
Description | M12 PANEL PCB CONN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | B | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Ground | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 60V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.73000 | €7.73 |
| 10 | €6.56600 | €65.66 |
| 30 | €6.07600 | €182.28 |
| 50 | €5.86080 | €293.04 |
| 100 | €5.58110 | €558.11 |
| 250 | €5.23176 | €1,307.94 |
| 500 | €4.98224 | €2,491.12 |
| 1 000 | €4.74466 | €4,744.66 |
| Unit Price without VAT: | €7.73000 |
|---|---|
| Unit Price with VAT: | €9.70115 |

