
MSBS-05BFFA-SR7001 | |
|---|---|
DigiKey Part Number | 1754-MSBS-05BFFA-SR7001-ND |
Manufacturer | |
Manufacturer Product Number | MSBS-05BFFA-SR7001 |
Description | M SERIES, M12, 4A, 05 PINS, FIEL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Category | Shell Material Metal |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 4A |
Shell Size - Insert M12-5 | Voltage Rating 60V |
Mounting Type Free Hanging (In-Line), Right Angle | Cable Opening 0.177" ~ 0.256" (4.50mm ~ 6.50mm) |
Termination Screw | Operating Temperature -40°C ~ 105°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation B | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €10.99500 | €109.95 |
| Unit Price without VAT: | €10.99500 |
|---|---|
| Unit Price with VAT: | €13.79873 |

