
M12D-04BFFC-SR7001 | |
|---|---|
DigiKey Part Number | 1754-M12D-04BFFC-SR7001-ND |
Manufacturer | |
Manufacturer Product Number | M12D-04BFFC-SR7001 |
Description | M SERIES, M12, 4A, 04 PINS, FIEL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Features Backshell, Coupling Nut |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 4 | Voltage Rating 250VAC/DC |
Shell Size - Insert M12-4 | Cable Opening 0.157" ~ 0.315" (4.00mm ~ 8.00mm) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -40°C ~ 105°C |
Termination Crimp | Backshell Material, Plating Thermoplastic |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation D | Insert Material Thermoplastic |
Primary Material Plastic | Base Product Number |
Shell Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.64000 | €10.64 |
| 10 | €9.04100 | €90.41 |
| 100 | €7.68530 | €768.53 |
| 1 000 | €6.53383 | €6,533.83 |
| Unit Price without VAT: | €10.64000 |
|---|---|
| Unit Price with VAT: | €13.35320 |

