
HPC-050505-FFM-TS001 | |
|---|---|
DigiKey Part Number | 1754-HPC-050505-FFM-TS001-ND |
Manufacturer | |
Manufacturer Product Number | HPC-050505-FFM-TS001 |
Description | CONN T-ADPT 5P-5/5P F-F/M INLINE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor T-Shaped 5/5 (2) Female Sockets/Female Sockets (1), Male Pins (1) Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Distributor T-Shaped | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Female Sockets (1), Male Pins (1) | |
Shell Size - Insert (Convert From) | - | |
Shell Size - Insert (Convert To) | - | |
Number of Positions (Convert From) | 5 | |
Number of Positions (Convert To) | 5 (2) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Housing Material | Polyurethane (PUR) | |
Housing Color | Blue | |
Features | Coupling Nut | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Shielding | - | |
Includes | - | |
Current Rating (Amps) | 4A | |
Voltage Rating | 250VAC/DC | |
Operating Temperature | -20°C ~ 80°C | |
Orientation (Convert From) | Keyed | |
Orientation (Convert To) | Keyed | |
Material Flammability Rating | - | |
Housing Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.51000 | €16.51 |
| 10 | €14.03200 | €140.32 |
| 30 | €12.98567 | €389.57 |
| 50 | €12.52580 | €626.29 |
| 100 | €11.92830 | €1,192.83 |
| 250 | €11.18216 | €2,795.54 |
| 500 | €10.64912 | €5,324.56 |
| Unit Price without VAT: | €16.51000 |
|---|---|
| Unit Price with VAT: | €20.72005 |

