Parametric Equivalent
Parametric Equivalent

FLBC-03EGFS-GCP-001 | |
|---|---|
DigiKey Part Number | 1754-FLBC-03EGFS-GCP-001-ND |
Manufacturer | |
Manufacturer Product Number | FLBC-03EGFS-GCP-001 |
Description | FLOS, B SERIES C SIZE, 12A, 03 P |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | C-3 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | G | |
Primary Material | Metal | |
Shell Material | Metal | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 12A | |
Voltage Rating | 400V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Industrial, Instrumentation, Medical, Testing Equipment & Measurement, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €10.60300 | €106.03 |
| Unit Price without VAT: | €10.60300 |
|---|---|
| Unit Price with VAT: | €13.30677 |



