
CAP-WBCMSMA2 | |
|---|---|
DigiKey Part Number | CAP-WBCMSMA2-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WBCMSMA2 |
Description | WATERPROOF CAP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) M10.5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Male Receptacle | |
Shell Size - Insert | M10.5 | |
Material | Copper Alloy | |
Features | Waterproof | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.24000 | €3.24 |
| 10 | €2.75000 | €27.50 |
| 30 | €2.54533 | €76.36 |
| 50 | €2.45520 | €122.76 |
| 100 | €2.33790 | €233.79 |
| 250 | €2.19148 | €547.87 |
| 500 | €2.08690 | €1,043.45 |
| 1 000 | €1.98735 | €1,987.35 |
| 2 500 | €1.86303 | €4,657.57 |
| Unit Price without VAT: | €3.24000 |
|---|---|
| Unit Price with VAT: | €4.06620 |

