
CAP-DADMDPC1 | |
|---|---|
DigiKey Part Number | CAP-DADMDPC1-ND |
Manufacturer | |
Manufacturer Product Number | CAP-DADMDPC1 |
Description | DUST CAP D SIZE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | - | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.29000 | €2.29 |
| 10 | €1.94200 | €19.42 |
| 30 | €1.79700 | €53.91 |
| 50 | €1.73300 | €86.65 |
| 100 | €1.65040 | €165.04 |
| 250 | €1.54700 | €386.75 |
| 500 | €1.47312 | €736.56 |
| 1 000 | €1.40283 | €1,402.83 |
| 2 500 | €1.31506 | €3,287.65 |
| Unit Price without VAT: | €2.29000 |
|---|---|
| Unit Price with VAT: | €2.87395 |

