
BU-12RMMS-LC7001 | |
|---|---|
DigiKey Part Number | 1754-BU-12RMMS-LC7001-ND |
Manufacturer | |
Manufacturer Product Number | BU-12RMMS-LC7001 |
Description | CERES, STANDARD SIZE, 2A, 12 PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Shell Size - Insert | B | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.99000 | €6.99 |
| 10 | €5.94400 | €59.44 |
| 25 | €5.57120 | €139.28 |
| 50 | €5.30520 | €265.26 |
| 100 | €5.05210 | €505.21 |
| 250 | €4.73584 | €1,183.96 |
| 500 | €4.50996 | €2,254.98 |
| 1 000 | €4.29491 | €4,294.91 |
| Unit Price without VAT: | €6.99000 |
|---|---|
| Unit Price with VAT: | €8.77245 |

