
DC-04PMMS-QC800P | |
|---|---|
DigiKey Part Number | 1754-DC-04PMMS-QC800P-ND |
Manufacturer | |
Manufacturer Product Number | DC-04PMMS-QC800P |
Description | XLOK, D-20A, 04P, FRONT FASTENED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | D | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 20A | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.84000 | €6.84 |
| 10 | €5.81200 | €58.12 |
| 25 | €5.44760 | €136.19 |
| 50 | €5.18740 | €259.37 |
| 100 | €4.93990 | €493.99 |
| 250 | €4.63068 | €1,157.67 |
| 500 | €4.40980 | €2,204.90 |
| 1 000 | €4.19955 | €4,199.55 |
| Unit Price without VAT: | €6.84000 |
|---|---|
| Unit Price with VAT: | €8.58420 |

