
8AP-04PMMP-SF7001 | |
---|---|
DigiKey Part Number | 8AP-04PMMP-SF7001-ND |
Manufacturer | |
Manufacturer Product Number | 8AP-04PMMP-SF7001 |
Description | CONN RCPT MALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M8-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon, Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 50VAC, 60VDC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €3.61000 | €3.61 |
10 | €3.06700 | €30.67 |
25 | €2.87480 | €71.87 |
50 | €2.73740 | €136.87 |
100 | €2.60670 | €260.67 |
250 | €2.44348 | €610.87 |
500 | €2.32686 | €1,163.43 |
1 000 | €2.21587 | €2,215.87 |
2 500 | €2.07728 | €5,193.20 |
Unit Price without VAT: | €3.61000 |
---|---|
Unit Price with VAT: | €4.53055 |