
8AP-03AMMM-SL7A01 | |
|---|---|
DigiKey Part Number | 8AP-03AMMM-SL7A01-ND |
Manufacturer | |
Manufacturer Product Number | 8AP-03AMMM-SL7A01 |
Description | CIRC CBL 3POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.50000 | €6.50 |
| 10 | €5.52200 | €55.22 |
| 30 | €5.10900 | €153.27 |
| 50 | €4.92840 | €246.42 |
| 100 | €4.69300 | €469.30 |
| 250 | €4.39924 | €1,099.81 |
| 500 | €4.18942 | €2,094.71 |
| 1 000 | €3.98963 | €3,989.63 |
| Unit Price without VAT: | €6.50000 |
|---|---|
| Unit Price with VAT: | €8.15750 |

