
SLPHPB35BSR1 | |
|---|---|
DigiKey Part Number | 965-SLPHPB35BSR1-ND |
Manufacturer | |
Manufacturer Product Number | SLPHPB35BSR1 |
Description | SURLOK PLUS, 8.0MM, 1500V DC, RI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 2 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.05000 | €16.05 |
| 10 | €13.63900 | €136.39 |
| 30 | €12.62167 | €378.65 |
| 50 | €12.17500 | €608.75 |
| 100 | €11.59410 | €1,159.41 |
| 250 | €10.86888 | €2,717.22 |
| 500 | €10.35072 | €5,175.36 |
| Unit Price without VAT: | €16.05000 |
|---|---|
| Unit Price with VAT: | €20.14275 |

