
GX-312MLK-A-N-Z | |
---|---|
DigiKey Part Number | 1110-GX-312MLK-A-N-Z-ND |
Manufacturer | |
Manufacturer Product Number | GX-312MLK-A-N-Z |
Description | SENSOR M12 THRD NPN NO M8 CON LR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.252" (6.4mm) IP67, IP69K Cylinder, Threaded - M12 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.252" (6.4mm) | |
Output Type | NPN-NO, 3-Wire | |
Response Frequency | 1.5kHz | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Ingress Protection | IP67, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €73.94000 | €73.94 |
5 | €68.57200 | €342.86 |
10 | €66.57000 | €665.70 |
25 | €64.17640 | €1,604.41 |
50 | €62.53740 | €3,126.87 |
100 | €61.03260 | €6,103.26 |
Unit Price without VAT: | €73.94000 |
---|---|
Unit Price with VAT: | €92.79470 |