
AHVB-4KT-A | |
|---|---|
DigiKey Part Number | AHVB-4KT-A-ND |
Manufacturer | |
Manufacturer Product Number | AHVB-4KT-A |
Description | HIGH VIBRATION CONNECTOR KIT |
Customer Reference | |
Detailed Description | Connector Kit Rectangular - Contact, Plug, Receptacle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Kit Type | Rectangular - Contact, Plug, Receptacle | |
Values | 17 pcs - 4 Position Plug and Receptacle, 16 ~ 18 AWG Terminals, Heat Shrink Tubing, Removal Tool | |
Base Product Number |

