
97-32-8P | |
|---|---|
DigiKey Part Number | 339-97-32-8P-ND |
Manufacturer | |
Manufacturer Product Number | 97-32-8P |
Description | CONN MALE INSERT 30P SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Position Circular Connector Insert, Male Pins Solder Cup |
Category | Orientation N (Normal) |
Mfr | Contact Finish - Mating Silver |
Series | Features Insert Only, Requires Shell |
Packaging Bulk | Shielding |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Contact Material Copper Alloy |
Number of Positions 30 | Insert Material Diallyl Phthalate (DAP) |
Shell Size - Insert 32-8 | Applications Automotive, Industrial |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €39.07000 | €39.07 |
| 10 | €33.20900 | €332.09 |
| Unit Price without VAT: | €39.07000 |
|---|---|
| Unit Price with VAT: | €49.03285 |

