MFR Recommended

97-3108A-22-14S | |
|---|---|
DigiKey Part Number | 339-97-3108A-22-14S-ND |
Manufacturer | |
Manufacturer Product Number | 97-3108A-22-14S |
Description | CONN PLUG FMALE 19P SOLDER CUP |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Obsolete | Features Coupling Nut |
Connector Type | Shielding |
Number of Positions 19 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 22-14 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Free Hanging (In-Line), Right Angle | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Diallyl Phthalate (DAP) |
Fastening Type Threaded | Applications Automotive, Industrial |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 97-3108B-22-14S | Amphenol Industrial Operations | 0 | 339-97-3108B-22-14S-ND | €148.18000 | MFR Recommended |


