
HCSK1216FT1L00 | |
|---|---|
DigiKey Part Number | 738-HCSK1216FT1L00TR-ND - Tape & Reel (TR) 738-HCSK1216FT1L00CT-ND - Cut Tape (CT) 738-HCSK1216FT1L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCSK1216FT1L00 |
Description | RES 0.001 OHM 1% 3W 1216 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 3W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | HCSK1216FT1L00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.150" L x 0.118" W (3.81mm x 3.00mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Number of Terminations | 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.86000 | €0.86 |
| 10 | €0.55800 | €5.58 |
| 25 | €0.47720 | €11.93 |
| 50 | €0.42640 | €21.32 |
| 100 | €0.38310 | €38.31 |
| 250 | €0.33576 | €83.94 |
| 500 | €0.30608 | €153.04 |
| 1 000 | €0.28085 | €280.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.24841 | €745.23 |
| 6 000 | €0.23186 | €1,391.16 |
| 9 000 | €0.22336 | €2,010.24 |
| 15 000 | €0.21375 | €3,206.25 |
| 21 000 | €0.20802 | €4,368.42 |
| 30 000 | €0.20243 | €6,072.90 |
| Unit Price without VAT: | €0.86000 |
|---|---|
| Unit Price with VAT: | €1.07930 |

