SFV12R-2STE1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 17 355
Unit Price: €0.42000
Datasheet
Image for SFV12R-2STE1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFV12R-2STE1

DigiKey Part Number
SFV12R-2STE1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFV12R-2STE1
Description
CONN FFC FPC TOP 12POS 0.5MM R/A
Customer Reference
Detailed Description
12 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
SFV12R-2STE1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Straight, Tapered
Manufacturer
Amphenol ICC (FCI)
Contact Material
Phosphor Bronze
Series
Contact Finish
Tin Alloy
Packaging
Tape & Reel (TR)
Housing Material
Polyamide (PA), Nylon, Glass Filled
Part Status
Obsolete
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled
Flat Flex Type
FFC, FPC
Features
Solder Retention, Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Top
Operating Temperature
-55°C ~ 105°C
Number of Positions
12
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.5A
Termination
Solder
Housing Color
Black
FFC, FCB Thickness
0.30mm, 0.33mm
Actuator Color
Brown
Height Above Board
0.071" (1.80mm)
Mating Cycles
20
Locking Feature
Slide Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFV12R-2STE1HLFAmphenol CS (FCI)17 355609-4308-1-ND€0.42000Similar
Obsolete
This product is no longer manufactured. View Substitutes