
PSAS4M3130251TR | |
|---|---|
DigiKey Part Number | 609-PSAS4M3130251TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PSAS4M3130251TR |
Description | U.2, SAS PCIE 4.0, 68PIN, PLUG, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 Position SAS/PCIe Plug Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PSAS4M3130251TR Models |
Category | Number of Positions 68 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Solder |
Part Status Active | Features Board Guide |
Connector Style Plug | Contact Finish Gold |
Connector Type SAS/PCIe | Contact Finish Thickness 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | €4.53443 | €27,206.58 |
| Unit Price without VAT: | €4.53443 |
|---|---|
| Unit Price with VAT: | €5.69071 |

