
73348-301LF | |
|---|---|
DigiKey Part Number | 73348-301LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 73348-301LF |
Description | CONTACT FLAT FLEX SOCKET GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket Gold |
Datasheet | Datasheet |
EDA/CAD Models | 73348-301LF Models |
Category | Pin or Socket Socket |
Manufacturer Amphenol ICC (FCI) | Contact Termination Crimp |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | €0.05906 | €885.90 |
| Unit Price without VAT: | €0.05906 |
|---|---|
| Unit Price with VAT: | €0.07412 |

