Similar
Similar

68739-440HLF | |
|---|---|
DigiKey Part Number | 68739-440HLF-ND |
Manufacturer | |
Manufacturer Product Number | 68739-440HLF |
Description | CONN HEADER VERT 40POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 68739-440HLF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.156" (3.96mm) |
Packaging Bag | Overall Contact Length 0.486" (12.34mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Operating Temperature -65°C ~ 130°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0010897401 | Molex | 0 | WM50022-40-ND | €2.23000 | Similar |
| 0010897402 | Molex | 264 | WM50012-40-ND | €4.72000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 800 | €0.49206 | €2,361.89 |
| Unit Price without VAT: | €0.49206 |
|---|---|
| Unit Price with VAT: | €0.61754 |







