24 Connector Header, Male Pins Through Hole High Speed
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

58355-102LF

DigiKey Part Number
58355-102LF-ND
Manufacturer
Manufacturer Product Number
58355-102LF
Description
CONN HEADER 24POS STR PCB PRSFT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24 Connector Header, Male Pins Through Hole High Speed
Datasheet
 Datasheet
EDA/CAD Models
58355-102LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
4
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Through Hole
Series
Termination
Press-Fit
Packaging
Tube
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Header, Male Pins
Current Rating (Amps)
1A
Connector Style
High Speed
Material Flammability Rating
UL94 V-0
Number of Positions
24
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Base Product Number
Pitch
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
6 144€0.70072€4,305.22
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€0.70072
Unit Price with VAT:€0.87940