


PSAS5F3130081TR | |
|---|---|
DigiKey Part Number | 609-PSAS5F3130081TR-ND - Tape & Reel (TR) 609-PSAS5F3130081TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PSAS5F3130081TR |
Description | PSAS 5.0, STORAGE CONNECTORS, PS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 Position SAS/PCIe Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PSAS5F3130081TR Models |
Category | Number of Positions 68 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Termination Solder |
Part Status Active | Features Board Guide, Mating Guide, Pick and Place, Solder Retention |
Connector Style Receptacle | Contact Finish Gold |
Connector Type SAS/PCIe | Contact Finish Thickness 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.60000 | €9.60 |
| 10 | €8.16300 | €81.63 |
| 25 | €7.65200 | €191.30 |
| 50 | €7.28680 | €364.34 |
| 100 | €6.93900 | €693.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 230 | €6.54317 | €1,504.93 |
| 460 | €6.23113 | €2,866.32 |
| 690 | €6.05558 | €4,178.35 |
| 1 150 | €5.84151 | €6,717.74 |
| Unit Price without VAT: | €9.60000 |
|---|---|
| Unit Price with VAT: | €12.04800 |



