Image for 10127397-09H1410LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10127397-09H1410LF

DigiKey Part Number
609-10127397-09H1410LF-ND
Manufacturer
Manufacturer Product Number
10127397-09H1410LF
Description
PWRBLADE ULTRA RAP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
19 Connector Header, Male Pins and Blades Board Edge, Through Hole, Right Angle Black Blade Power
Datasheet
 Datasheet
EDA/CAD Models
10127397-09H1410LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Board Edge, Through Hole, Right Angle
Manufacturer
Amphenol ICC (FCI)
Termination
Solder
Series
Contact Layout, Typical
15 Signal, 4 Power
Packaging
Tray
Features
Board Lock, Mating Guide
Part Status
Active
Contact Finish
Gold or Gold, GXT™
Connector Type
Header, Male Pins and Blades
Color
Black
Connector Style
Blade Power
Current Rating (Amps)
70A
Number of Positions
19
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 125°C
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
960€10.23217€9,822.88
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€10.23217
Unit Price with VAT:€12.84137