
10121505-240824BLF | |
|---|---|
DigiKey Part Number | 609-10121505-240824BLF-ND |
Manufacturer | |
Manufacturer Product Number | 10121505-240824BLF |
Description | CONN EDGE DUAL FMALE 56POS GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 (24 + 32 Power) Position Female Connector Non Specified - Dual Edge Gold or Gold, GXT™ Black |
Datasheet | Datasheet |
EDA/CAD Models | 10121505-240824BLF Models |
Category | Read Out Dual |
Manufacturer Amphenol ICC (FCI) | Features Board Lock |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Press-Fit |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold or Gold, GXT™ |
Gender Female | Color Black |
Number of Positions/Bay/Row 16; 12 | Operating Temperature -55°C ~ 105°C |
Number of Positions 56 (24 + 32 Power) | Material - Insulation Thermoplastic |
Card Thickness 0.062" (1.57mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 440 | €7.10625 | €10,233.00 |
| Unit Price without VAT: | €7.10625 |
|---|---|
| Unit Price with VAT: | €8.91834 |

