10072353-F01-09ULF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Harwin Inc.
In Stock: 31
Unit Price: €1.18000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: €2.69188
10072353XXXXXXLF.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10072353-F01-09ULF

DigiKey Part Number
10072353-F01-09ULF-ND
Manufacturer
Manufacturer Product Number
10072353-F01-09ULF
Description
CONN HEADER R/A 18POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 18 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
10072353-F01-09ULF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.157" (4.00mm)
Contact Length - Post
0.079" (2.00mm)
Overall Contact Length
-
Insulation Height
0.157" (4.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
200V (AC/DC)
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.