FLHP6201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLHP6201

DigiKey Part Number
664-FLHP6201TR-ND - Tape & Reel (TR)
664-FLHP6201CT-ND - Cut Tape (CT)
664-FLHP6201DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FLHP6201
Description
6 POSITION,RECEPTACLE,PIN,PCB MO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 6 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
FLHP6201 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.537" (13.64mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Board Guide, Mounting Flange
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
7A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 413
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.06000€2.06
10€1.74500€17.45
25€1.63640€40.91
50€1.55800€77.90
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
140€1.44886€202.84
280€1.37964€386.30
420€1.34071€563.10
700€1.29326€905.28
980€1.26294€1,237.68
1 400€1.23156€1,724.18
3 500€1.15452€4,040.82
7 000€1.09948€7,696.36
Manufacturers Standard Package
Unit Price without VAT:€2.06000
Unit Price with VAT:€2.58530