68002-108HLF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Preci-Dip
In Stock: 0
Unit Price: €50.01273
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: €26.36364
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: €29.06875
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: €42.86880

Similar


Preci-Dip
In Stock: 0
Unit Price: €24.46364
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: €103.25000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: €111.96429
Datasheet

Similar


Samtec Inc.
In Stock: 97
Unit Price: €84.00000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: €137.35714
Datasheet

Similar


Samtec Inc.
In Stock: 286
Unit Price: €63.00000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: €68.14286
Datasheet

Similar


Samtec Inc.
In Stock: 107
Unit Price: €51.00000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: €72.32143
Datasheet
68002-xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68002-xxx
68002-108hlf

68002-108HLF

DigiKey Part Number
609-3292-ND
Manufacturer
Manufacturer Product Number
68002-108HLF
Description
CONN HEADER VERT 8POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
68002-108HLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.150" (3.81mm)
Overall Contact Length
0.480" (12.19mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-65°C ~ 130°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes