Connector Header Surface Mount 2 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10114828-10102LF

DigiKey Part Number
609-4387-2-ND - Tape & Reel (TR)
609-4387-1-ND - Cut Tape (CT)
609-4387-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10114828-10102LF
Description
CONN HEADER SMD 2POS 1.25MM
Customer Reference
Detailed Description
Connector Header Surface Mount 2 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
10114828-10102LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Detent Lock
Mfr
Contact Length - Mating
0.089" (2.25mm)
Series
Insulation Height
0.185" (4.70mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Shape
Rectangular
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions
Features
Solder Retention
Number of Rows
1
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Natural
Shrouding
Shrouded - 3 Wall
Current Rating (Amps)
1A
Mounting Type
Voltage Rating
125V
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DF13C-2P-1.25V(21)Hirose Electric Co Ltd17 432H12152CT-ND€0.34000Similar
In-Stock: 13 832
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.31000€0.31
10€0.25800€2.58
100€0.21940€21.94
500€0.19574€97.87
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€0.18274€182.74
2 000€0.17401€348.02
3 000€0.16910€507.30
5 000€0.16311€815.55
7 000€0.15928€1,114.96
10 000€0.15706€1,570.60
Manufacturers Standard Package
Unit Price without VAT:€0.31000
Unit Price with VAT:€0.38905