




SFW6R-1STE1LF | |
|---|---|
DigiKey Part Number | 609-1889-2-ND - Tape & Reel (TR) 609-1889-1-ND - Cut Tape (CT) 609-1889-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW6R-1STE1LF |
Description | CONN FFC FPC BOTTOM 6POS 1MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFW6R-1STE1LF Models |
Category | Cable End Type Straight or Tapered |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyphenylene Sulfide (PPS), Glass Filled |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 100V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 105°C |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Kinked Pin | Housing Color Brown |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.106" (2.70mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 10 | €0.32300 | €3.23 |
| 25 | €0.30280 | €7.57 |
| 50 | €0.28840 | €14.42 |
| 100 | €0.27470 | €27.47 |
| 250 | €0.25740 | €64.35 |
| 500 | €0.24512 | €122.56 |
| 1 000 | €0.23340 | €233.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.22226 | €444.52 |
| 4 000 | €0.21164 | €846.56 |
| 6 000 | €0.20567 | €1,234.02 |
| 10 000 | €0.19839 | €1,983.90 |
| 14 000 | €0.19374 | €2,712.36 |
| 20 000 | €0.18893 | €3,778.60 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.47690 |

