
SFW27R-1STE1LF | |
|---|---|
DigiKey Part Number | SFW27R-1STE1LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFW27R-1STE1LF |
Description | CONN FFC FPC BOTTOM 27POS 1MM RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFW27R-1STE1LF Models |
Category | Cable End Type Straight or Tapered |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) | Housing Material Polyphenylene Sulfide (PPS), Glass Filled |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 100V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 105°C |
Number of Positions 27 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Kinked Pin | Housing Color Brown |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.106" (2.70mm) | Base Product Number |
Locking Feature Slide Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-84952-7 | TE Connectivity AMP Connectors | 118 | A101398CT-ND | €1.91000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | €0.42188 | €3,375.04 |
| Unit Price without VAT: | €0.42188 |
|---|---|
| Unit Price with VAT: | €0.52946 |


