
SFW26R-2STE1LF | |
|---|---|
DigiKey Part Number | 609-1922-2-ND - Tape & Reel (TR) 609-1922-1-ND - Cut Tape (CT) 609-1922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW26R-2STE1LF |
Description | CONN FFC FPC TOP 26POS 1MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFW26R-2STE1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 26 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.106" (2.70mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Brown | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.88000 | €0.88 |
| 10 | €0.75000 | €7.50 |
| 25 | €0.70280 | €17.57 |
| 50 | €0.66900 | €33.45 |
| 100 | €0.63720 | €63.72 |
| 250 | €0.59720 | €149.30 |
| 500 | €0.56866 | €284.33 |
| 1 000 | €0.54151 | €541.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.51566 | €1,031.32 |
| 4 000 | €0.49106 | €1,964.24 |
| 6 000 | €0.47722 | €2,863.32 |
| 10 000 | €0.46034 | €4,603.40 |
| 14 000 | €0.44955 | €6,293.70 |
| Unit Price without VAT: | €0.88000 |
|---|---|
| Unit Price with VAT: | €1.10440 |

