14 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFW14R-3STAE5LF

DigiKey Part Number
SFW14R-3STAE5LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFW14R-3STAE5LF
Description
CONN FPC BOTTOM 14POS 1MM R/A
Customer Reference
Detailed Description
14 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
SFW14R-3STAE5LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
14
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.33mm
Height Above Board
0.106" (2.70mm)
Locking Feature
Slide Lock
Cable End Type
Tabbed
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Polyphenylene Sulfide (PPS), Glass Filled
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled
Features
Zero Insertion Force (ZIF)
Voltage Rating
-
Operating Temperature
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
-
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
Brown
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.