
SFV8R-2STBE1HLF | |
|---|---|
DigiKey Part Number | 609-SFV8R-2STBE1HLFTR-ND - Tape & Reel (TR) 609-SFV8R-2STBE1HLFCT-ND - Cut Tape (CT) 609-SFV8R-2STBE1HLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFV8R-2STBE1HLF |
Description | CONN FFC FPC TOP 8POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFV8R-2STBE1HLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 8 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.071" (1.80mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA), Nylon, Glass Filled, Halogen Free | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 10 | €0.32200 | €3.22 |
| 25 | €0.30160 | €7.54 |
| 50 | €0.28700 | €14.35 |
| 100 | €0.27340 | €27.34 |
| 250 | €0.25624 | €64.06 |
| 500 | €0.24398 | €121.99 |
| 1 000 | €0.23233 | €232.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.21499 | €644.97 |
| 6 000 | €0.20473 | €1,228.38 |
| 9 000 | €0.19896 | €1,790.64 |
| 15 000 | €0.19192 | €2,878.80 |
| 21 000 | €0.18742 | €3,935.82 |
| 30 000 | €0.18276 | €5,482.80 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.47690 |

