HM2P95PDG1K0N9LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HM2P95PDG1K0N9LF

HM2P95PDG1N0N9LF

DigiKey Part Number
HM2P95PDG1N0N9LF-ND
Manufacturer
Manufacturer Product Number
HM2P95PDG1N0N9LF
Description
CONN HEADER 200POS 2MM PRESS-FIT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
200 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
HM2P95PDG1N0N9LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Connector Type
Header, Male Pins
Connector Style
DE 25
Number of Positions
200
Number of Positions Loaded
124
Pitch
0.079" (2.00mm)
Number of Rows
8
Mounting Type
Through Hole
Termination
Press-Fit
Connector Usage
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Current Rating (Amps)
1.5 A
Voltage Rating
750Vrms
Operating Temperature
-55°C ~ 125°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
768€2.94953€2,265.24
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€2.94953
Unit Price with VAT:€3.70166