HM1W41LPR000H6PLF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 1 160
Unit Price: €2.15000
Datasheet
Image for HM1W41LPR000H6PLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HM1W41LPR000H6PLF

DigiKey Part Number
HM1W41LPR000H6PLF-ND
Manufacturer
Manufacturer Product Number
HM1W41LPR000H6PLF
Description
CONN HEADER 24POS PCB
Customer Reference
Detailed Description
24 Connector Header, Male Pins Through Hole Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Obsolete
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
-
Number of Positions
24
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Natural
Current Rating (Amps)
-
Material Flammability Rating
-
Operating Temperature
-
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes