61083-124602LF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: €2.06115
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1 362
Unit Price: €8.31000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: €1.27233
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: €1.12893
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: €1.22239
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: €1.24094
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: €6.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: €1.33243
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: €1.81626
Datasheet
120 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 Position Connector Plug, Center Strip Contacts Surface Mount Gold

61083-124602LF

DigiKey Part Number
609-61083-124602LFTR-ND - Tape & Reel (TR)
609-61083-124602LFCT-ND - Cut Tape (CT)
609-61083-124602LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
61083-124602LF
Description
CONN PLUG 120POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
120 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
61083-124602LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Center Strip Contacts
Number of Positions
120
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
8mm, 12mm, 16mm
Height Above Board
0.303" (7.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€6.26000€6.26
10€5.31900€53.19
25€4.98560€124.64
50€4.74760€237.38
100€4.52080€452.08
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€4.09970€1,639.88
800€3.90418€3,123.34
1 200€3.79418€4,553.02
2 000€3.66004€7,320.08
Manufacturers Standard Package
Unit Price without VAT:€6.26000
Unit Price with VAT:€7.85630