HFW30S-2STE1LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 424
Unit Price: €0.65000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 7 470
Unit Price: €1.45000
Datasheet
Image for HFW30S-2STE1LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFW30S-2STE1LF

DigiKey Part Number
HFW30S-2STE1LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HFW30S-2STE1LF
Description
CONN FFC FPC VERT 30POS 1MM SMD
Customer Reference
Detailed Description
30 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.209" (5.30mm)
Manufacturer
Amphenol ICC (FCI)
Cable End Type
Straight, Tapered
Series
Contact Material
Phosphor Bronze
Packaging
Tape & Reel (TR)
Contact Finish
Tin
Part Status
Obsolete
Housing Material
Polyamide (PA6T), Nylon 6T, Glass Filled
Flat Flex Type
FFC, FPC
Voltage Rating
100V
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 85°C
Connector/Contact Type
Contacts, Vertical - 1 Sided
Material Flammability Rating
UL94 V-0
Number of Positions
30
Current Rating (Amps)
1A
Pitch
0.039" (1.00mm)
Housing Color
Black
Termination
Solder
Mating Cycles
30
FFC, FCB Thickness
0.30mm, 0.33mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFW30S-2STE1LFAmphenol CS (FCI)424609-1168-1-ND€0.65000Similar
3-84982-0TE Connectivity AMP Connectors7 470A100248CT-ND€1.45000Similar
Obsolete
This product is no longer manufactured. View Substitutes