10 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F31L-1A7H1-11010-E210

DigiKey Part Number
609-F31L-1A7H1-11010-E210TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F31L-1A7H1-11010-E210
Description
F31L-1A7H1-11010-E210-FLIP TYPE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
F31L-1A7H1-11010-E210 Models
Product Attributes
Filter Similar Products
Category
Cable End Type
Tabbed or Tapered
Manufacturer
Amphenol ICC (FCI)
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Housing Material
Liquid Crystal Polymer (LCP)
Part Status
Active
Actuator Material
Polyamide (PA9T), Nylon 9T
Flat Flex Type
FFC, FPC
Features
Solder Retention, Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Top
Operating Temperature
-40°C ~ 125°C
Number of Positions
10
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.5A
Termination
Solder
Contact Finish Thickness
3.15µin (0.08µm)
FFC, FCB Thickness
0.30mm
Housing Color
Natural
Height Above Board
0.100" (2.54mm)
Actuator Color
Black
Locking Feature
Flip Lock
Mating Cycles
30
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
17 000€0.22238€3,780.46
Manufacturers Standard Package
Unit Price without VAT:€0.22238
Unit Price with VAT:€0.27909