D25S90C6PV00 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


WEE
In Stock: 176
Unit Price: €3.67150
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: €3.26110
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: €3.26244
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: €3.26110
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: €3.42570
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: €3.26110
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: €3.26110
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: €3.42570
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D25S90C6PV00

DigiKey Part Number
D25S90C6PV00-ND
Manufacturer
Manufacturer Product Number
D25S90C6PV00
Description
CONN D-SUB RCPT 25POS VERT PRESS
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Press-Fit
Shell Material, Finish
Steel, Tin-Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A per Contact
Backset Spacing
-
Features
-
Voltage Rating
300V
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes