Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

75844-302-04 | |
|---|---|
DigiKey Part Number | 75844-302-04-ND |
Manufacturer | |
Manufacturer Product Number | 75844-302-04 |
Description | CONN HEADER VERT 4POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Bulk | Contact Length - Post 0.135" (3.43mm) |
Part Status Obsolete | Overall Contact Length 0.465" (11.81mm) |
Connector Type | Insulation Height 0.100" (2.54mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Tin-Lead |
Number of Positions | Contact Finish Thickness - Mating 150.0µin (3.81µm) |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Thermoplastic |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BBD-102-G-A | Samtec Inc. | 1 444 | BBD-102-G-A-ND | €1.82000 | Similar |
| BBD-102-T-A | Samtec Inc. | 0 | BBD-102-T-A-ND | €0.86000 | Similar |
| HTSW-102-07-F-D | Samtec Inc. | 323 | SAM12653-ND | €0.16000 | Similar |
| HTSW-102-07-L-D | Samtec Inc. | 175 | SAM15195-ND | €0.20000 | Similar |
| HTSW-102-07-S-D | Samtec Inc. | 370 | HTSW-102-07-S-D-ND | €0.33000 | Similar |













