Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

D09P33E6RV12LF | |
|---|---|
DigiKey Part Number | D09P33E6RV12LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D09P33E6RV12LF |
Description | CONN D-SUB PLG 9P R/A SLDR PASTE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | D09P33E6RV12LF Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold or Gold, GXT™ |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Tape & Reel (TR) | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A per Contact |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Plug, Male Pins | Features Board Guide, Grounding Indents, Mounting Brackets |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
Termination Solder Paste |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 621-009-260-033 | EDAC Inc. | 0 | 621-009-260-033-ND | €1.38030 | Similar |
| 6E17C009PBF221 | Amphenol CS (Commercial Products) | 1 422 | 6E17C009PBF221-ND | €3.33000 | Similar |
| 7-747840-0 | TE Connectivity AMP Connectors | 0 | 7-747840-0-ND | €4.17112 | Similar |
| A-DS 09 A/KG-T2S | Assmann WSW Components | 60 273 | AE10968-ND | €0.64000 | Similar |
| A-DS 09 A/KG-T4S | Assmann WSW Components | 2 834 | AE10970-ND | €0.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | €2.14378 | €964.70 |
| Unit Price without VAT: | €2.14378 |
|---|---|
| Unit Price with VAT: | €2.69044 |















