BTFW30R-3RDA7MLF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


WEC
In Stock: 370
Unit Price: €2.31040
Datasheet
MFG_BTFWXXR-3XXXXLF.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTFW30R-3RDA7MLF

DigiKey Part Number
BTFW30R-3RDA7MLF-ND
Manufacturer
Manufacturer Product Number
BTFW30R-3RDA7MLF
Description
CONN RCPT 30POS R/A GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
30 Position Connector Receptacle, Outer Shroud Contacts Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
BTFW30R-3RDA7MLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
30
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Through Hole, Right Angle
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
0.299" (7.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 370 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
810€0.81847€662.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€0.81847
Unit Price with VAT:€1.02718

Other Suppliers on DigiKey

370In Stock
Ships from WEC