
BTFW28R-3RSTE1LF | |
|---|---|
DigiKey Part Number | 609-2484-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BTFW28R-3RSTE1LF |
Description | CONN RCPT 28POS R/A SMD TIN |
Customer Reference | |
Detailed Description | 28 Position Connector Receptacle, Outer Shroud Contacts Surface Mount, Right Angle Tin |
Category | Pitch 0.039" (1.00mm) |
Manufacturer Amphenol ICC (FCI) | Number of Rows 2 |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) | Features Solder Retention |
Part Status Obsolete | Contact Finish Tin |
Connector Type Receptacle, Outer Shroud Contacts | Height Above Board 0.299" (7.60mm) |
Number of Positions 28 | Base Product Number |

