BTFW26R-3RSTE1LF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: €1.05525
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTFW26R-3RSTE1LF

DigiKey Part Number
609-2482-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BTFW26R-3RSTE1LF
Description
CONN RCPT 26POS R/A SMD TIN
Customer Reference
Detailed Description
26 Position Connector Receptacle, Outer Shroud Contacts Surface Mount, Right Angle Tin
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
26
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle
Features
Solder Retention
Contact Finish
Tin
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
0.299" (7.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes