
98426-S17-10S088LF | |
|---|---|
DigiKey Part Number | 98426-S17-10S088LF-ND |
Manufacturer | |
Manufacturer Product Number | 98426-S17-10S088LF |
Description | CONN HDR 20POS 0.079" STACK T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Header Spacer Connector 0.079" (2.00mm) Gold, GXT™ Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 98426-S17-10S088LF Models |
Category | Length - Post (Mating) 0.157" (4.000mm) |
Manufacturer Amphenol ICC (FCI) | Length - Stack Height 0.181" (4.600mm) |
Series | Length - Tail 0.118" (3.000mm) |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 20 | Contact Finish - Post (Mating) Gold, GXT™ |
Pitch 0.079" (2.00mm) | Contact Finish Thickness - Post (Mating) 15.0µin (0.38µm) |
Number of Rows 2 | Color Black and Cream |
Row Spacing 0.079" (2.00mm) | Base Product Number |
Length - Overall Pin 0.465" (11.800mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 120 | €1.87403 | €5,846.97 |
| Unit Price without VAT: | €1.87403 |
|---|---|
| Unit Price with VAT: | €2.35191 |

